DESCRIPTION
Heat Shrinkable Polyolefin
Search Keywords: HIM18
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ICO Rally
Part No:
HIM-1/8
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3917320000
ECCN:
EAR99
Supplier Standard Pack:
8
Type:
Tubing6705
Body Material:
Polyolefin6692
Shrink Wall Type:
Heavy6703
Styles:
Straight6704
Shrink Ratio:
2:16702
Dielectric Strength:
N/A
Color:
Brown6693
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
0.58 mm
Inside Diameter Before Shrinking:
3.18 mm
IN STOCK: 0 Feet
Minimum Order Quantity: 4 Feet
Factory Lead-Time 9 Weeks
Qty
Unit Price
4
$8.07
8
$3.03
16
$2.02
32
$1.81
54
$1.68
108
$1.59
216
+
$1.55
English
Chinese
Spanish
