BRP4549S-240-CP
ICC/IntervoxAudio Buzzer Piezo 60VAC 250VAC 10mA 240VAC 80dB 2400Hz to 3400Hz Panel Mount Screw
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Audio Buzzer Piezo 60VAC 250VAC 10mA 240VAC 80dB 2400Hz to 3400Hz Panel Mount Screw
Search Keywords: BRP4549S240CP
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ICC/Intervox
Part No:
BRP4549S-240-CP
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
Supplier Standard Pack:
40
Minimum Operating Supply Voltage:
60 VAC
Maximum Operating Supply Voltage:
250 VAC
Product Diameter:
43.5 mm
Termination Method:
Screw
Minimum Sound Pressure:
80 dBA
Mounting:
Panel Mount
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 13 Weeks
Qty
Unit Price
5
$10.60
40
$9.61
80
$9.18
120
$8.91
280
$8.42
520
$8.20
1,000
+
$8.09
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
