help desk software
BRP2416P-12-C by icc/intervox
Image is representational - see mfr. specs

BRP2416P-12-C

ICC/Intervox

Audio Piezo 3VDC 20VDC 10mA 12VDC 85dB 2300Hz to 3300Hz Through Hole Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Audio Piezo 3VDC 20VDC 10mA 12VDC 85dB 2300Hz to 3300Hz Through Hole Pin

Search Keywords: BRP2416P12C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ICC/Intervox
Part No:
BRP2416P-12-C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Minimum Operating Supply Voltage:
3 VDC
Maximum Operating Supply Voltage:
20 VDC
Product Diameter:
23.8 mm
Termination Method:
Pin
Minimum Sound Pressure:
85 dBA
Mounting:
Through Hole

IN STOCK: 0

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 15 Weeks

Qty
Unit Price
50
$1.77
250
$1.64
500
$1.59
1,000
$1.51
2,500
$1.47
5,000
$1.43
7,500
$1.41
10,000 +
$1.39
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides