help desk software
SF126E/11SMA/11SMA/500MM by huber+suhner

SF126E/11SMA/11SMA/500MM

HUBER+SUHNER

RF Cable Assy, Test Cable 18 Ghz, Sucoflex 126E, Smam/Smam, 500Mm | HUBER+SUHNER SF126E/11SMA/11SMA/500mm ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HUBER+SUHNER SF126E/11SMA/11SMA/500MM is a high-performance coaxial cable assembly designed to deliver exceptional signal integrity and durability for demanding applications. This assembly features precision-engineered SMA connectors on both ends, ensuring a secure and reliable connection with minimal signal loss. With a length of 500 mm, it offers flexibility in routing while maintaining optimal performance.The SF126E cable is specifically constructed to withstand a wide range of environmental conditions, making it suitable for use in both indoor and outdoor settings. Its robust design ensures longevity and consistent performance in various industries, including telecommunications, aerospace, and defense.Engineered for low loss and high frequency applications, this cable assembly is ideal for transmitting RF signals with exceptional quality. Whether used in prototyping, testing, or deployed in operational systems, the HUBER+SUHNER SF126E/11SMA/11SMA/500MM meets the highest standards of reliability and efficiency, making it a top choice for professionals seeking uncompromised connectivity solutions.

Search Keywords: SF126E11SMA11SMA500MM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
SF126E/11SMA/11SMA/500MM
Alias/AKA:
85072824
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544200000
COO:
PL
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 4 Weeks

Qty
Unit Price
1
$171.22
5
$152.00
10
$139.39
20
$139.05
50
$126.63
100 +
$125.11
Please Note: Tariffs may apply for U.S. shipments