help desk software
SF104/11SMA/11SMA/1500MM by huber+suhner
HUBER+SUHNER Authorized Distributor

SF104/11SMA/11SMA/1500MM

Cable Assy, Sma Plug-Plug, 1.5M Rohs Compliant: Yes |Huber+Suhner SF104/11SMA/11SMA/1500MM ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HUBER+SUHNER SF104/11SMA/11SMA/1500MM is a high-quality coaxial cable assembly designed for superior performance and reliability. Crafted with precision, this cable features a 1500mm length and is equipped with SMA male connectors on both ends, ensuring secure and efficient signal transmission. Ideal for RF and microwave applications, it offers low loss and excellent impedance control, making it perfect for use in demanding environments. Whether you are in telecommunications, test and measurement, or defense industries, this cable assembly delivers outstanding durability and consistent performance to meet your specific needs.

Search Keywords: SF10411SMA11SMA1500MM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
SF104/11SMA/11SMA/1500MM
Alias/AKA:
84016756
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is SF104/11SMA/11SMA/1500MM RoHS compliant?

Yes, SF104/11SMA/11SMA/1500MM is RoHS compliant.

What is the lead time for SF104/11SMA/11SMA/1500MM?

The standard lead time for SF104/11SMA/11SMA/1500MM is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$295.57
3
$293.39
5
$291.96
10
$248.21
20 +
$240.60