MINIBEND-L-12
The 80337202 is a low-loss, 50 Ohm flexible cable assembly terminated with straight male SMA connectors, designed for applications up to 26.5 GHz. ...
DESCRIPTION
The 80337202, part of the MINIBEND L-12 series, is a 12-inch (304.8 mm) low-loss coaxial cable assembly. It operates with a characteristic impedance of 50 Ω and supports frequencies up to 26.5 GHz, exhibiting a maximum VSWR of 1.4 and an insertion loss of 1.39 dB at its maximum frequency. The cable features a low loss PTFE dielectric, a diameter of 2.64 mm, and is terminated on both ends with straight male SMA plugs. Designed as a flexible, direct replacement for 086 size semi-rigid cables, it is suitable for various RF applications requiring reliable performance in a wide temperature range from -55 °C to 125 °C.
Search Keywords: MINIBENDL12
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is MINIBEND-L-12 RoHS compliant?
Yes, MINIBEND-L-12 is RoHS compliant.
What is the lead time for MINIBEND-L-12?
The standard lead time for MINIBEND-L-12 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 10
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
