help desk software
6805.19.A by huber+suhner
Image is representational - see manufacturer specifications
HUBER+SUHNER Authorized Distributor

6805.19.A

Coaxial Fixed Attenuator, 50 Ohm, 5 dB, SMA

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Attenuators are used to reduce the power of a signal without causing distortion of its waveform. They are used in many test and measurement and communication applications.

Search Keywords: 680519A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
6805.19.A
Alias/AKA:
22641553
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CH
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 6805.19.A RoHS compliant?

Yes, 6805.19.A is RoHS compliant.

What is the lead time for 6805.19.A?

The standard lead time for 6805.19.A is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$186.07
5
$180.90
10
$165.68
20
$165.27
50
$146.89
100 +
$122.41

Tools/3D Models