help desk software
25_SMA-50-2-25/111_NE by huber+suhner
Image is representational - see manufacturer specifications
HUBER+SUHNER Authorized Distributor

25_SMA-50-2-25/111_NE

Coaxial Connector - SMA - 50 Ohm - Straight panel cable jack (female) - flange mount

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SMA connectors are precision connectors for microwave applications up to 18 GHz. The extended frequency version operates with excellent return loss performances up to 26.5 GHz. There is a huge variety of applications for SMA connectors, as in telecom, tes

Search Keywords: 25SMA50225111NE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
25_SMA-50-2-25/111_NE
Alias/AKA:
22641493
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 25_SMA-50-2-25/111_NE RoHS compliant?

Yes, 25_SMA-50-2-25/111_NE is RoHS compliant.

What is the lead time for 25_SMA-50-2-25/111_NE?

The standard lead time for 25_SMA-50-2-25/111_NE is approximately 4 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1
$25.14
5
$23.52
10
$20.82
25
$20.19
50
$18.12
100
$14.27
250 +
$13.89