24_TNC-50-2-27/133_NE
Rf Connectors / Coaxial Connectors, Tnc Straight Bulkhead Cable Feed Through ...
DESCRIPTION
The 24_TNC-50-2-27/133_NE is a straight bulkhead cable feed-through coaxial connector designed for RF and microwave applications requiring reliable signal transmission. It features a 50 O impedance with an interface frequency maximum of 11 GHz and operates across a frequency range from DC to 2.5 GHz, delivering a return loss of 32 dB. The connector employs crimped centre and outer contacts constructed from copper beryllium alloy (gold-plated with nickel underplate) and brass (SUCOPLATE-plated) respectively, with a PFA/PTFE insulator and silicone rubber gasket for environmental sealing. It is rated for operating temperatures from -65 °C to +165 °C and complies with RoHS directives (2011/65/EU including 2015/863 and 2017/2102). This connector is ideal for aerospace, military, and industrial RF systems where bulkhead mounting and high-frequency signal integrity are critical.
Search Keywords: 24TNC50227133NE
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 24_TNC-50-2-27/133_NE RoHS compliant?
Yes, 24_TNC-50-2-27/133_NE is RoHS compliant.
What is the lead time for 24_TNC-50-2-27/133_NE?
The standard lead time for 24_TNC-50-2-27/133_NE is approximately 4 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 4 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
