help desk software
24_N-50-3-12/133_NE by huber+suhner
Image is representational - see manufacturer specifications
HUBER+SUHNER Authorized Distributor

24_N-50-3-12/133_NE

Coaxial Connector - N - 50 Ohm - Straight bulkhead cable jack (female)

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HUBER+SUHNER N connectors perform to a maximum frequency of up to 18 GHz, depending on the connector and cable type.

Search Keywords: 24N50312133NE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
24_N-50-3-12/133_NE
Alias/AKA:
22542297
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 24_N-50-3-12/133_NE RoHS compliant?

Yes, 24_N-50-3-12/133_NE is RoHS compliant.

What is the lead time for 24_N-50-3-12/133_NE?

The standard lead time for 24_N-50-3-12/133_NE is approximately 4 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1
$28.66
5
$26.81
10
$20.78
25
$20.16
50
$18.07
100
$14.23
250 +
$13.85