help desk software
24_BNC-50-3-1/133_NE by huber+suhner
Image is representational - see manufacturer specifications
HUBER+SUHNER Authorized Distributor

24_BNC-50-3-1/133_NE

Coaxial Connector - BNC - 50 Ohm - Straight bulkhead cable jack (female)

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

BNC is a popular connector series featuring a two stud bayonet coupling mechanism, which is particularly useful for frequently coupled and uncoupled RF connections with frequencies up to 4 GHz

Search Keywords: 24BNC5031133NE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
24_BNC-50-3-1/133_NE
Alias/AKA:
22540378
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 24_BNC-50-3-1/133_NE RoHS compliant?

Yes, 24_BNC-50-3-1/133_NE is RoHS compliant.

What is the lead time for 24_BNC-50-3-1/133_NE?

The standard lead time for 24_BNC-50-3-1/133_NE is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1
$37.05
5
$33.06
10
$30.71
25
$29.79
50
$26.31
100
$21.03
250 +
$20.47