help desk software
23_SMA-50-0-3/111_NE by huber+suhner
Image is representational - see mfr. specs

23_SMA-50-0-3/111_NE

HUBER+SUHNER

Coaxial Connector - SMA - 50 Ohm - Straight panel receptacle - jack (female) - flange mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SMA connectors are precision connectors for microwave applications up to 18 GHz. The extended frequency version operates with excellent return loss performances up to 26.5 GHz. There is a huge variety of applications for SMA connectors, as in telecom, tes

Search Keywords: 23SMA5003111NE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
23_SMA-50-0-3/111_NE
Alias/AKA:
22640092
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 50

Can Ship immediately

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1
$26.13
5
$23.44
10
$19.92
25
$19.74
50
$19.22
100
$18.48
250 +
$17.46