help desk software
11_N-50-12-50/033_-E by huber+suhner
Image is representational - see manufacturer specifications
HUBER+SUHNER Authorized Distributor

11_N-50-12-50/033_-E

Coaxial Connector - N - 50 Ohm - Straight cable plug (male)

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

HUBER+SUHNER N connectors perform to a maximum frequency of up to 18 GHz, depending on the connector and cable type.

Search Keywords: 11N501250033E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
11_N-50-12-50/033_-E
Alias/AKA:
84201169
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 11_N-50-12-50/033_-E RoHS compliant?

Yes, 11_N-50-12-50/033_-E is RoHS compliant.

What is the lead time for 11_N-50-12-50/033_-E?

The standard lead time for 11_N-50-12-50/033_-E is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
1
$30.10
5
$28.16
10
$25.48
25
$24.72
50
$21.61
100
$17.73
250 +
$17.25