DESCRIPTION
SNAP-FIT, KEYSTONE, 3.5MM STEREO, SDR, WH
Search Keywords: SF35SJW
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
SF35SJW
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
1
Type:
3.5MM Stereo Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polymer
Number of Contacts:
1
Contact Plating:
Nickel
Termination Method:
Solder
Operating Temperature:
N/A
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order: 5
Available in less than min: 4
Factory Lead-Time 6 Weeks
Qty
Unit Price
1
$7.381
5
$6.710
25
$6.000
50
$5.910
100
$5.820
250
$5.620
500
$5.540
1,000
$5.460
2,500
+
$5.380
English
Chinese
Spanish
