HBLTBN
HubbellThe HBLTBN is a single-pole, Series 16 Tapping "T" Connector rated for 400A and designed for temporary power distribution. ...
DESCRIPTION
The HBLTBN is a Series 16 Tapping "T" Connector designed for temporary power applications. This single-pole device features a Female-Female-Male configuration with a body made from thermoplastic elastomer and contacts made from brass. It is rated for a maximum amperage of 400A and can handle maximum voltages of 600V AC or 250V DC. Compliant with UL 498 and UL 1691 standards, and suitable for UL Enclosure Types 3R, 4X, and 12, the HBLTBN provides a durable and reliable solution for splitting or tapping power in demanding environments.
Search Keywords: HBLTBN
SPECIFICATIONS
IN STOCK: 0
Factory Lead-Time 6 Weeks
English
Chinese
Spanish
