help desk software
HBLDFBL by hubbell

HBLDFBL

Hubbell

The HBLDFBL is a Series 16 single-pole, double female coupler designed for gender reversing in temporary power applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HBLDFBL is a double female (female-female) coupler used as a gender-reversing accessory for Series 16 single-pole temporary power systems. It is rated for a maximum of 400A and can handle up to 600V AC or 250V DC. Constructed with a durable thermoplastic elastomer body and brass contacts, it ensures reliable electrical performance. This UL and cUL listed device meets UL Enclosure Types 3R, 4X, and 12, making it suitable for use in various indoor and outdoor environments where temporary power connections need to be adapted.

Search Keywords: HBLDFBL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBLDFBL
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Manufacturer Stock: 143   can ship 6/26/26

Factory Lead-Time 6 Weeks can ship 7/23/26  

Price (USD)

Qty
Unit Price
1
$81.98
5
$73.15
10
$70.97
25
$65.14
50
$64.97
100
$63.40
250 +
$60.96

Tools/3D Models

Product Guides