HBL5342
HubbellDUP RCPT, INT GRD, 20A 125V, 5-20R, BR
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
DUP RCPT, INT GRD, 20A 125V, 5-20R, BR
Search Keywords: HBL5342
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL5342
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
IN STOCK: 0
Manufacturer Stock: 179 can ship 6/1/26
Factory Lead-Time 6 Weeks can ship 6/30/26
Price (USD)
Qty
Unit Price
1
$23.28
5
$21.77
10
$20.77
25
$20.15
50
$19.57
100
$18.49
250
+
$18.00
English
Chinese
Spanish
