help desk software
HBL530B9W by hubbell
Image is representational - see mfr. specs

HBL530B9W

Hubbell

Circular Connector - Panel Mount Receptacle - 5 Contacts - Screw Socket - Nylon (Polyamide) Body. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HBL530B9W is a 4-pole 5-wire female watertight IEC Pin and Sleeve Inlet with socket-type silver-plated brass contacts. It has high-impact thermoset retainer, Rynite SST35 lock ring and a neoprene gasket. The IEC watertight device provides safe and dependable performance in the most demanding environments. The heavy-duty non-conductive nylon construction provides impact and corrosion protection. The thermoset polyester contact carriers withstand high temperatures and provide resistance to electrical tracking. The IEC pin and sleeve device is colour coded by voltage for easy identification.

Search Keywords: HBL530B9W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL530B9W
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
4Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
208 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C

IN STOCK: 3

Ships today, if you order in

On Order: 5   can ship 7/2/26 

Factory Lead-Time 14 Weeks

Qty
Unit Price
1
$626.90
3
$607.11
5 +
$558.54

Tools/3D Models

Product Guides