help desk software
HBL400MY by hubbell

HBL400MY

Hubbell

The HBL400MY is a single-pole male plug rated for 400A and up to 600V AC or 250V DC, designed for temporary power applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HBL400MY is a single-pole male plug designed for high-current temporary power systems. It is rated for a maximum of 400A, with voltage ratings of 600V AC and 250V DC. Constructed with a durable thermoplastic elastomer Insulgrip® style housing for superior gripping, it features brass contacts and a non-conductive nylon retaining screw. The plug accommodates cable sizes from 2/0 to 4/0 AWG and is suitable for demanding environments, as indicated by its UL Enclosure Type 3R, 4X, and 12 ratings.

Search Keywords: HBL400MY

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL400MY
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Manufacturer Stock: 294   can ship 6/26/26

Factory Lead-Time 6 Weeks can ship 7/23/26  

Price (USD)

Qty
Unit Price
1
$56.38
5
$50.31
10
$48.81
25
$46.71
50
$44.79
100
$43.60
250 +
$43.03

Tools/3D Models

Product Guides