help desk software
HBL400MO by hubbell
Image is representational - see mfr. specs

HBL400MO

Hubbell

SINGLEPOLE, 400A MALE PLUG, ORANGE

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SINGLEPOLE, 400A MALE PLUG, ORANGE

Search Keywords: HBL400MO

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL400MO
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cord Connector
Dimension:
178 x 49.6 x 45.2 mm
Operating Temperature:
N/A

IN STOCK: 0

Manufacturer Stock: 535   can ship 6/26/26

Factory Lead-Time 6 Weeks can ship 7/23/26  

Price (USD)

Qty
Unit Price
1
$56.38
5
$50.31
10
$48.81
25
$46.71
50
$44.79
100
$43.60
250 +
$43.03

Tools/3D Models

Product Guides