HBL2162
HubbellSTYLE DUP RCPT, 20A 125V, 5-20R, BR
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
STYLE DUP RCPT, 20A 125V, 5-20R, BR
Search Keywords: HBL2162
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2162
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
IN STOCK: 0
Factory Lead-Time 6 Weeks
Price (USD)
Qty
Unit Price
1
$26.81
5
$25.08
10
$23.92
25
$23.21
50
$22.21
100
$21.30
250
+
$20.73
English
Chinese
Spanish
