ATD500CRP
HubbellADT OCCSENS, CLG MT, 500 SQ' W/R
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
ADT OCCSENS, CLG MT, 500 SQ' W/R
Search Keywords: ATD500CRP
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
ATD500CRP
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Output Type:
N/A
Category:
IR/Ultrasonic Occupancy
Operating Temperature:
0 to 40 °C
Dimension:
66.04 x 32.51 x 14.73 mm
Interface Type:
Control Unit required
Maximum Operating Supply Voltage:
N/A
Minimum Operating Supply Voltage:
N/A
Mounting:
Ceiling
Life Cycle:
Discontinued & Replaced
CUSTOMERS
ALSO BOUGHT
GFA-1/2
The GFA-1/2 is a sub-miniature, non-time-delay fuse with axial leads, rated for 1/2 A and ...
GFA-3/4
Fuse Subminiature Non-Time Delay Acting 0.75A 125V Axial 3.7 X 7.6mm Glass Carton
DAC51CM24
Timer Star-Delta control, DIN rail mount, 17,5x81x67,2mm housing, selectable time ranges 0...
70.353.1635.1
Hood 16 Shell Size Silver Aluminum Die Cast
AR30B2R-11G
Switch Push Button N.O./N.C. DPST Round Button Momentary Contact Screw Panel Mount
English
Chinese
Spanish
