help desk software
RECOMMENDED REPLACEMENT
HBL5342
HBL5342
In Stock: 0
Minimum Order: 1
VIEW PRODUCT
5342 by hubbell
Image is representational - see mfr. specs

5342

Hubbell

Conn Power RCP 4Power/2Ground POS Screw ST Panel Mount 6 Terminal 2 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Power RCP 4Power/2Ground POS Screw ST Panel Mount 6 Terminal 2 Port

Search Keywords: 5342

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
5342
Alias/AKA:
HBL5342
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides