help desk software
RECOMMENDED REPLACEMENT
HBL5284
HBL5284
In Stock: 107
Minimum Order: 1
VIEW PRODUCT
5284 by hubbell
Image is representational - see mfr. specs

5284

Hubbell

Conn Power RCP 3 POS Screw ST Panel Mount 3 Terminal 1 Port ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HUBBELL part HBL5284 is a single panel mount receptacle designed for use in residential and commercial applications. It features a 15A 125V rating and is equipped with a 5-15R configuration. This receptacle is compatible with BR circuit breakers, providing reliable and efficient electrical connections. Perfect for indoor installations, this panel mount receptacle delivers safe and secure power distribution.

Search Keywords: 5284

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
5284
Alias/AKA:
HBL5284
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides