help desk software
RECOMMENDED REPLACEMENT
HBL430CS2W
HBL430CS2W
In Stock: 0
Minimum Order: 1
VIEW PRODUCT
430CS2W by hubbell
Image is representational - see mfr. specs

430CS2W

Hubbell

Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port

Search Keywords: 430CS2W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
430CS2W
Alias/AKA:
HBL430CS2W
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
30 A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides