help desk software
RECOMMENDED REPLACEMENT
HBL2128
HBL2128
In Stock: 0
Minimum Order: 1
VIEW PRODUCT
2128 by hubbell
Image is representational - see mfr. specs

2128

Hubbell

Conn Power Adapter F/M 3/3 POS ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Power Adapter F/M 3/3 POS ST 1 Port

Search Keywords: 2128

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
2128
Alias/AKA:
HBL2128
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power Adapter
Body Orientation:
Straight
Mounting:
N/A
Gender:
F/M
Number of Contacts:
3/3
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides