help desk software
YZ-3RW845547-A2-S by honeywell
Image is representational - see mfr. specs

YZ-3RW845547-A2-S

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 86 mm [3.380 in] Straight Lever Actuator with 36,6 mm [1.440 in] Diameter Disk at End of Lever, Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 86 mm [3.380 in] Straight Lever Actuator with 36,6 mm [1.440 in] Diameter Disk at End of Lever, Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC

Search Keywords: YZ3RW845547A2S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
YZ-3RW845547-A2-S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Steel/Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
2.72 mm
Operating Force:
0.18 N
Termination Style:
Screw
Dimension:
97.13 x 17.45 x 39.4 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 60

Ships today, if you order in

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$50.76
8
$48.34
32
$46.14
80
$44.14
239 +
$42.30