help desk software
WZ-2RQ1T by honeywell
Image is representational - see mfr. specs

WZ-2RQ1T

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: WZ Series, Single Pole Normally Closed (SPNC), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.47 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Additional Overtravel Plunger, Binding Head Screw Termination with Integral Lock Washer, Bushing Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICRO SWITCH™ Premium Large Basic Switches: WZ Series, Single Pole Normally Closed (SPNC), 15 A 125/250/480 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.47 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Additional Overtravel Plunger, Binding Head Screw Termination with Integral Lock Washer, Bushing Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC

Product Highlights:

  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics

Potential Applications:

  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves

Search Keywords: WZ2RQ1T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
WZ-2RQ1T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Steel/Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 47.35 mm
Body Orientation:
Straight
IP Rating:
N/A

IN STOCK: 177

Ships today, if you order in

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$20.13
5
$19.44
10
$18.97
25
$18.69
50
$18.29
100
$17.92
250 +
$17.69