help desk software
WM-1R369-AR4 by honeywell
Image is representational - see mfr. specs

WM-1R369-AR4

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: WM Series, Single Pole Normally Closed (SPNC), 22 A 125/250/277 Vac, ENEC 22 A 250 Vac, Plastic Pin Plunger, 8-32 UNC Thread Screw Termination Inserts, No Hardware Furnished, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICRO SWITCH™ Premium Large Basic Switches: WM Series, Single Pole Normally Closed (SPNC), 22 A 125/250/277 Vac, ENEC 22 A 250 Vac, Plastic Pin Plunger, 8-32 UNC Thread Screw Termination Inserts, No Hardware Furnished, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC

Search Keywords: WM1R369AR4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
WM-1R369-AR4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Thermoplastic/Plunger
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.03 mm
Operating Force:
4.73 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 22.86 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 48

Ships today, if you order in

Minimum Order Quantity: 6

Price (USD)

Qty
Unit Price
6
$24.83
10
$24.77
25
$24.69
50
$24.63
100
$15.16
150
$12.01
200 +
$11.76