VPR10F-600
HoneywellRes Wirewound 600 Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
RoHS Compliant
Discontinued
DESCRIPTION
Res Wirewound 600 Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: VPR10F600
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
VPR10F-600
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
10 W
Termination Style:
Radial Lug
Resistance Value:
600 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Military Standard:
N/R
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 12
Can Ship immediately
Minimum Order Quantity: 3
Price (USD)
Qty
Unit Price
3
$39.49
15
$37.85
30
$36.33
146
$34.87
436
+
$33.42
English
Chinese
Spanish
