help desk software
VPR10F5 by honeywell
Image is representational - see mfr. specs

VPR10F5

Honeywell

Res Wirewound 5 Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Wirewound 5 Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On

Search Keywords: VPR10F5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
VPR10F5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
10 W
Termination Style:
Radial Lug
Resistance Value:
5 Ohm
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Military Standard:
N/R
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 46

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$5.6887
50
$4.5207
100
$4.2010
250
$4.0552
500
$3.7880
1,000
$3.4086
2,500
$3.2451
5,000 +
$3.0941