VC3D400
HoneywellRes Wirewound 400 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
RoHS Compliant
Discontinued
DESCRIPTION
Res Wirewound 400 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
Search Keywords: VC3D400
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
VC3D400
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
400 Ohm
Tolerance:
5 %
Temperature Coefficient:
±150 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
12.7 x 5.59 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 18
Can Ship immediately
Buy all 18 in-stock or the regular minimum order quantity of 25
Stock lot only: 18
Minimum Order Quantity: 25
Price (USD)
Qty
Unit Price
1
$1.5990
25
$1.4536
250
$1.1145
500
$1.0367
1,000
$0.8997
2,500
$0.8696
5,000
$0.8274
7,500
$0.8150
10,000
+
$0.8028
English
Chinese
Spanish
