help desk software
Possible Replacement
V7-7B17D8-201
V7-7B17D8-201
In Stock: 6,642
Minimum Order: 10
VIEW PRODUCT
Possible Replacement
V7-1C17D8-201
V7-1C17D8-201
In Stock: 10,762
Minimum Order: 5
VIEW PRODUCT
V3L-3-D9 by honeywell
Image is representational - see mfr. specs

V3L-3-D9

Honeywell

Switch Snap Action Roller Lever Quick Connect 15.1A 3.89N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Snap Action Roller Lever Quick Connect 15.1A 3.89N Screw Mount

Search Keywords: V3L3D9

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V3L-3-D9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
15.1 A
Maximum Movement Differential:
0.41 mm
Operating Force:
3.89 N
Termination Style:
Quick Connect
Dimension:
37.61 x 10.2 x 28.2 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives