help desk software
V15W-DZ200A02-AW1 by honeywell
Image is representational - see mfr. specs

V15W-DZ200A02-AW1

Honeywell

MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 0.1 A 125/250 Vac, 4,8 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes, Gold-Plated Contacts ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HONEYWELL V15W-DZ200A02-AW1 is a MICRO SWITCHâ„¢ Basic Switch designed for watertight applications. This miniature switch has a 0.1 A 125/250 Vac rating and features 4.8 mm x 0.8 mm quick connect terminals. It is a single pole double throw (SPDT) switch with an operating force of 200 gf. The standard straight lever is positioned far from the pin plunger for versatile usage. This switch is equipped with metric mounting holes and gold-plated contacts for reliable performance.

Search Keywords: V15WDZ200A02AW1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15W-DZ200A02-AW1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85361010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$16.81
10
$16.03
25
$15.55
50
$15.10
100
$14.27
250
$13.89
500 +
$11.12