help desk software
V15W11WZ200A02-AW1 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

V15W11WZ200A02-AW1

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 48VDC 1.18N Screw Mount Wire Lead Automotive Medical

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 48VDC 1.18N Screw Mount Wire Lead Automotive Medical

Search Keywords: V15W11WZ200A02AW1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15W11WZ200A02-AW1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/Straight Lever
Contact Rating @ Voltage:
0.1@250VAC 48VDC@(CQC/cUL/ENEC/UL) A
Maximum Movement Differential:
1.2 mm
Operating Force:
1.18 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is V15W11WZ200A02-AW1 discontinued?

Yes, V15W11WZ200A02-AW1 from Honeywell is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is V15W11WZ200A02-AW1 RoHS compliant?

Yes, V15W11WZ200A02-AW1 is RoHS compliant.

What is the lead time for V15W11WZ200A02-AW1?

The standard lead time for V15W11WZ200A02-AW1 is approximately 23 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1

Ships today, if you order in

Buy all 1 in-stock or the regular minimum order quantity of 5

Stock lot only: 1

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
1
$13.5739
5
$12.3399
25
$10.6797
50
$10.0028
100
$9.5474
250
$9.2655
500
$8.8716
1,000 +
$8.5088