help desk software
V15T26-SP400 by honeywell
Honeywell Authorized Distributor

V15T26-SP400

MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Normally Open (SPNO), ENEC and CQC 26 (10) A 250 Vac, 400 g [14 oz] Maximum Operating Force, Pin Plunger Actuator, Solder Termination, Temperature Rating -25 °C to 125 °C [-13 °F to 257 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Normally Open (SPNO), ENEC and CQC 26 (10) A 250 Vac, 400 g [14 oz] Maximum Operating Force, Pin Plunger Actuator, Solder Termination, Temperature Rating -25 °C to 125 °C [-13 °F to 257 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC

Search Keywords: V15T26SP400

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T26-SP400
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is V15T26-SP400 RoHS compliant?

Yes, V15T26-SP400 is RoHS compliant.

What is the lead time for V15T26-SP400?

The standard lead time for V15T26-SP400 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 300

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
300
$8.19
600
$4.34
900
$3.05
1,200 +
$2.99