V15T26-CP300-01
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 26 A 125/250 Vac, 6,3 mm x 0,8 mm Silver-Plated Brass Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 300 gf, No Lever, Pin Plunger, Metric Mounting Holes ...
DESCRIPTION
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 26 A 125/250 Vac, 6,3 mm x 0,8 mm Silver-Plated Brass Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 300 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords: V15T26CP30001
SPECIFICATIONS
IN STOCK: 0
Minimum Order Quantity: 10
Factory Lead-Time 7 Weeks
English
Chinese
Spanish
