help desk software
V15T22-EP200 by honeywell
Image is representational - see mfr. specs

V15T22-EP200

Honeywell

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes

Search Keywords: V15T22EP200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T22-EP200
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85361050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
BOX
Mounting:
Screw Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
22@250VAC@(CQC/ENEC) A
Maximum Movement Differential:
0.8 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A

IN STOCK: 3,533

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
10
$3.01
50
$2.69
100
$2.68
250
$2.60
500
$2.53
1,200
$2.49
3,600
$1.85
6,000 +
$1.84