help desk software
V15T22-CZ300A59 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

V15T22-CZ300A59

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, 69.1 mm Long Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Upgrade your equipment with the HONEYWELL V15T22-CZ300A59 MICRO SWITCH Basic Switch. This reliable switch is part of the V-Basic Standard V15 Series and is designed to withstand high temperatures up to 125°C (257°F). With a current rating of 22 A at 125/250 Vac, this switch features 6.3 mm x 0.8 mm Quick Connect Terminals for easy installation. The Single Pole Double Throw (SPDT) configuration ensures versatility in use, while the operating force of 300 gf ensures precise control. The switch comes with a 69.1 mm long straight lever positioned far from the pin plunger, offering convenience in operation. Designed with metric mounting holes, this switch is a durable and efficient choice for various applications.

Search Keywords: V15T22CZ300A59

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T22-CZ300A59
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200

FREQUENTLY ASKED QUESTIONS

Is V15T22-CZ300A59 RoHS compliant?

Yes, V15T22-CZ300A59 is RoHS compliant.

What is the lead time for V15T22-CZ300A59?

The standard lead time for V15T22-CZ300A59 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,973

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 300

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$14.97
50
$9.88
100
$9.57
300
$9.18
600
$9.08
900
$8.99
1,200 +
$8.91