help desk software
V15T16-SZ300A05-01 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

V15T16-SZ300A05-01

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, Solder Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes, Non Standard Operating Position ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, Solder Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes, Non Standard Operating Position

Search Keywords: V15T16SZ300A0501

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-SZ300A05-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200

FREQUENTLY ASKED QUESTIONS

Is V15T16-SZ300A05-01 RoHS compliant?

Yes, V15T16-SZ300A05-01 is RoHS compliant.

What is the lead time for V15T16-SZ300A05-01?

The standard lead time for V15T16-SZ300A05-01 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 190

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 300

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$15.21
50
$10.04
100
$9.72
300
$9.32
600
$9.23
900
$9.14
1,200 +
$9.05