help desk software
V15T16-MZ300-03 by honeywell
Image is representational - see mfr. specs

V15T16-MZ300-03

Honeywell

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, Short Solder Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, No Lever, Pin Plunger, Metric Mounting Holes, Non Standard Differential Travel (0.25 mm Max.) ...

符合 RoHS 规定
BOX 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, Short Solder Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, No Lever, Pin Plunger, Metric Mounting Holes, Non Standard Differential Travel (0.25 mm Max.)

Search Keywords: V15T16MZ30003

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Honeywell
部件编号:
V15T16-MZ300-03
计量单位:
Per Each
RoHS:
Yes
HTS:
85361050
COO:
CN
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
BOX

有存货: 0

缺货数量的起订量: 300

工厂交货期 7 周

PRICE (USD)

数量
Unit Price
300
$8.67
600
$4.59
900
$3.23
1,200 +
$3.17