help desk software
V15T16-EZ300A24 by honeywell
Image is representational - see mfr. specs

V15T16-EZ300A24

Honeywell

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Special Long Bent Lever Positioned Far From Pin Plunger, Metric Mounting Holes ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Special Long Bent Lever Positioned Far From Pin Plunger, Metric Mounting Holes

Search Keywords: V15T16EZ300A24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-EZ300A24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200

IN STOCK: 0

MOQ for out of Stock Qty: 300

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
300
$8.33
600
$4.41
900
$3.10
1,200 +
$3.04