help desk software
V15T16-EZ300A04 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

V15T16-EZ300A04

MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 16 A 125/250 Vac, ENEC and CQC 16 (4) A 250 Vac, 180 g [6 oz] Maximum Operating Force, 32,9 mm [1.3 in] Simulated Roller Lever Actuator Positioned Far From Plunger, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, Temperature Rating -25 °C to 125 °C [-13 °F to 257 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 16 A 125/250 Vac, ENEC and CQC 16 (4) A 250 Vac, 180 g [6 oz] Maximum Operating Force, 32,9 mm [1.3 in] Simulated Roller Lever Actuator Positioned Far From Plunger, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, Temperature Rating -25 °C to 125 °C [-13 °F to 257 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL

Search Keywords: V15T16EZ300A04

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-EZ300A04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200

FREQUENTLY ASKED QUESTIONS

Is V15T16-EZ300A04 RoHS compliant?

Yes, V15T16-EZ300A04 is RoHS compliant.

What is the lead time for V15T16-EZ300A04?

The standard lead time for V15T16-EZ300A04 is approximately 6 days. In-stock quantities ship from Master Electronics.

IN STOCK: 520

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
25
$8.70
50
$8.68
100
$8.66
300
$8.64
600
$4.57
900
$3.22
1,200 +
$3.15