help desk software
V15T16-EZ200A03-K by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

V15T16-EZ200A03-K

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Long Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Long Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes

Search Keywords: V15T16EZ200A03K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-EZ200A03-K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Long Straight Lever
Contact Rating @ Voltage:
16@250VAC@(CQC/ENEC) A
Maximum Movement Differential:
2.4 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Dimension:
73.5 x 10.3 x 27.9 mm
Body Orientation:
Straight
IP Rating:
N/A

FREQUENTLY ASKED QUESTIONS

Is V15T16-EZ200A03-K RoHS compliant?

Yes, V15T16-EZ200A03-K is RoHS compliant.

What is the lead time for V15T16-EZ200A03-K?

The standard lead time for V15T16-EZ200A03-K is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 719

Ships today, if you order in

MOQ for In Stock Qty: 45

MOQ for out of Stock Qty: 45

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
45
$2.96
50 +
$2.95