help desk software
V15T16-CZ400A06 by honeywell

V15T16-CZ400A06

Honeywell

MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 16 A 125/250 Vac, ENEC and CQC 16 (4) A 250 Vac, 240 g [8.5 oz] Maximum Operating Force, 34,5 mm [1.36 in] Long Roller Lever Actuator Positioned Far From Plunger, 6,30 mm x 0,80 mm [0.250 in x 0.032 in] Spread Quick Connect Termination, Temperature Rating -25 °C to 125 °C [-13 °F to 257 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICRO SWITCH™ Standard Basic Switches: V15 Series, Single Pole Double Throw (SPDT), 16 A 125/250 Vac, ENEC and CQC 16 (4) A 250 Vac, 240 g [8.5 oz] Maximum Operating Force, 34,5 mm [1.36 in] Long Roller Lever Actuator Positioned Far From Plunger, 6,30 mm x 0,80 mm [0.250 in x 0.032 in] Spread Quick Connect Termination, Temperature Rating -25 °C to 125 °C [-13 °F to 257 °F], Metric 3,1 mm [0.12 in] Mounting Holes, ENEC, CQC, UL, cUL

Search Keywords: V15T16CZ400A06

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CZ400A06
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200

IN STOCK: 0

MOQ for out of Stock Qty: 300

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
300
$9.04
600
$4.79
900
$3.37
1,200 +
$3.30