help desk software
V15T16-CZ300-K by honeywell
Image is representational - see mfr. specs

V15T16-CZ300-K

Honeywell

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, No Lever, Pin Plunger, USA Mounting Holes

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, No Lever, Pin Plunger, USA Mounting Holes

Search Keywords: V15T16CZ300K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CZ300-K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.4 mm
Operating Force:
2.94 N
Termination Style:
Quick Connect
Dimension:
39.7 x 10.3 x 22.8 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 632

Ships today, if you order in

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$1.49
100
$1.34
250
$1.30
500
$1.29
1,200
$1.25
3,600
$0.93
6,000
$0.91
8,400 +
$0.90