V15T16-CZ100A02-K
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, Standard Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes ...
DESCRIPTION
The Honeywell V15T16-CZ100A02-K Snap Action Switch offers superior reliability. The V15 switch series is ideal for applications requiring greater than or equal to 100 g of operating force and electrical ratings ranging from 16 A to 22 A. It is therefore suitable for low cost-of-failure applications where the cost to replace or repair the switch is minimal. Available with a wide choice of actuators, electrical ratings, circuitry, operating forces, and with approvals like ENEC, CQC, UL, and cUL, it assures world-wide acceptance. This standard basic switch is specially designed for 10K to 50K operations at a full load or 5M of mechanical life. This SPDT Lever Switch has a current rating ranging from 10 A and 26 A.
A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed and takes very little force or stimulus to operate. This Honeywell Switch is widely used in appliances, gaming, vending machines. This SPDT Lever Switch is also used in water heaters and industrial controls.
Product Highlights:
- This Honeywell Switch is best suited for lower cost-of-failure applications
- Designed from 10K to 50K operations at a full load or 5M for mechanical life
- This Spdt Lever Switch has world-wide package size acceptance
- Current rating ranges of 10 A and 26 A
- UL/CSA, cUL, ENEC, and CQC approvals
Search Keywords: V15T16CZ100A02K
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is V15T16-CZ100A02-K RoHS compliant?
Yes, V15T16-CZ100A02-K is RoHS compliant.
What is the lead time for V15T16-CZ100A02-K?
The standard lead time for V15T16-CZ100A02-K is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3,011
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
