V15T16-CP400A04
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 400 gf, Simulated Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes ...
DESCRIPTION
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 400 gf, Simulated Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords: V15T16CP400A04
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is V15T16-CP400A04 RoHS compliant?
Yes, V15T16-CP400A04 is RoHS compliant.
What is the lead time for V15T16-CP400A04?
The standard lead time for V15T16-CP400A04 is approximately 11 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 250
Factory Lead-Time 11 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
