help desk software
V15T16-CP300A02 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

V15T16-CP300A02

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 300 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Open (SPNO), Operating Force 300 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes

Search Keywords: V15T16CP300A02

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CP300A02
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is V15T16-CP300A02 RoHS compliant?

Yes, V15T16-CP300A02 is RoHS compliant.

What is the lead time for V15T16-CP300A02?

The standard lead time for V15T16-CP300A02 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 250

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
250
$6.24
500
$3.84
750
$3.04
1,000 +
$2.98