V15T16-CC400
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Closed (SPNC), Operating Force 400 gf, No Lever, Pin Plunger, Metric Mounting Holes ...
DESCRIPTION
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Normally Closed (SPNC), Operating Force 400 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords: V15T16CC400
SPECIFICATIONS
IN STOCK: 0
MOQ for out of Stock Qty: 250
Factory Lead-Time 13 Weeks
English
Chinese
Spanish
